Arrow Electronic Components Online
H200X084H1T2|PANDUIT|simage
H200X084H1T2|PANDUIT|limage
Cable Markers

H200X084H1T-2

Cable Markers Printable Heat Shrink Polyolefin White

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable
  • Marker Color
    White
  • Material
    Polyolefin
  • Minimum Cable Diameter (mm)
    4.3
  • Maximum Cable Diameter (mm)
    12.7
  • Printer Type
    Thermal Transfer
  • Insertion Condition
    Before Termination
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Product Length (mm)
    50.5
  • Product Depth (mm)
    21.3
  • Mounting
    Heat Shrink
Order Quantity

Documentation and Resources

Datasheets
Design resources