Arrow Electronic Components Online
H200CYGDL|BIVAR|simage
H200CYGDL|BIVAR|limage
LEDs

H200CYGDL

Right Angle, 3 mm LED, Bi-Level

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Lens Shape Type
    Round
  • High Power
    No
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    9.7
  • Package Width
    4.6
  • Package Length
    9.9
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources