Arrow Electronic Components Online
H190C3CA|BIVAR|simage
H190C3CA|BIVAR|limage
LEDs

H190C-3-CA

BI-COLOR 3 LEAD 90° SINGLE-LEVEL LED

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    7.2
  • Package Width
    7.2
  • Package Length
    14.1
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources