Arrow Electronic Components Online
H190C3|BIVAR|simage
H190C3|BIVAR|limage
LEDs

H190C-3

LED Bi-Color Green/Red 568nm/635nm 3-Pin Tray

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Standard LED
  • Color
    Green/Red
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Lens Appearance
    White Diffused
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    35mcd
  • Peak Wavelength (nm)
    568/635
  • Viewing Angle (°)
    40
  • Maximum Forward Current (mA)
    30(Typ)
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    7.2
  • Package Width
    7.2
  • Package Length
    14.1
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources