Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Color
Yellow
Lens Shape Type
Round
Test Current (mA)
20
High Power
No
Packaging
Tray
Mounting
Through Hole
Package Height
6.1
Package Width
6.4
Package Length
14
PCB changed
2
Pin Count
2
Order Quantity

