Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Blue
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Diffused
Mounting Orientation
Right Angle
Typical Intensity
15mcd
Peak Wavelength (nm)
430
Viewing Angle (°)
45
Maximum Forward Current (mA)
20(Typ)
Maximum Forward Voltage (V)
4.5
Reverse Voltage (V)
5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Blue
High Power
No
High Brightness
No
Packaging
Tray
Mounting
Through Hole
Package Height
6.1
Package Width
6.4
Package Length
14
PCB changed
4
Pin Count
4
Order Quantity

