Arrow Electronic Components Online
H1570ABBB730W|BULGIN|simage
H1570ABBB730W|BULGIN|limage
Switch Rocker

H1570ABBB-730W

Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 250VAC 72VDC 372.85VA

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8536.50.90.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON OFF ON
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    20@28VDC
  • Maximum Power Rating (VA)
    372.85@(CSA/UL)
  • Actuator Color
    Black
  • Number of Rows
    2
  • Row Spacing (mm)
    10.2
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    6
  • Terminal Length (mm)
    9.1
  • Color
    Black
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Body Length (mm)
    33.4
  • Body Depth (mm)
    25
  • Body Height (mm)
    18.2
  • Product Length (mm)
    33.4
  • Product Depth (mm)
    25
  • Product Height (mm)
    32.9
  • Actuator Height (mm)
    5.6
Order Quantity

Documentation and Resources

Datasheets
Design resources