Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Color
Red
Lens Shape Type
Round
Test Current (mA)
2
High Power
No
Packaging
Tray
Mounting
Through Hole
Package Height
7.9
Package Width
4.3
Package Length
8.2
PCB changed
2
Pin Count
2
Order Quantity

