Logic Output Photocouplers
H11N1SR2M
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Logic Gate Type
NAND Schmitt
Number of Channels per Chip
1
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
5250
Typical Rise Time (us)
0.0075
Typical Fall Time (us)
0.012
Maximum Propagation Delay Time (ns)
330
Standard
UL
Input Type
DC
Output Type
Open Collector
Maximum Forward Current (mA)
30
Maximum Continuous Output Current (mA)
50
Typical Forward Voltage (V)
1.4
Maximum Forward Voltage (V)
2
Maximum Reverse Voltage (V)
6
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.4
Package Width
6.35
Package Length
8.51
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6
Lead Shape
Gull-wing

