Arrow Electronic Components Online
H11L3SM|ISOCOM|simage
H11L3SM|ISOCOM|limage
Logic Output Photocouplers

H11L3SM

Optocoupler Logic-Out DC-IN 1-CH 6-Pin PDIP SMD

Isocom Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Logic Gate Type
    AND Schmitt
  • Number of Channels per Chip
    1
  • Polarity
    Non-Inverting
  • Direction Type
    Uni-Directional
  • Minimum Isolation Voltage (Vrms)
    5300
  • Maximum Rise Time (us)
    0.5
  • Typical Rise Time (us)
    0.1
  • Maximum Fall Time (us)
    0.5
  • Typical Fall Time (us)
    0.05
  • Input Type
    DC
  • Maximum Forward Current (mA)
    50
  • Maximum Continuous Output Current (mA)
    50
  • Minimum Forward Voltage (V)
    0.75
  • Maximum Forward Voltage (V)
    1.5
  • Maximum Reverse Voltage (V)
    6
  • Maximum Power Dissipation (mW)
    170
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    3.5
  • Package Width
    6.5
  • Package Length
    7.12
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources