Logic Output Photocouplers
H11L2VM
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP Bag
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Logic Gate Type
NAND Schmitt
Number of Channels per Chip
1
Maximum Data Rate
1Mbps
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
4170
Typical Rise Time (us)
0.1
Typical Fall Time (us)
0.1
Standard
VDE|UL
Input Type
DC
Output Type
Open Collector
Maximum Forward Current (mA)
30
Maximum Continuous Output Current (mA)
50
Typical Forward Voltage (V)
1.2
Maximum Forward Voltage (V)
1.5
Maximum Reverse Voltage (V)
6
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Through Hole
Package Height
3.53(Max)
Package Width
6.6(Max)
Package Length
8.89(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
6
Lead Shape
Through Hole

