Logic Output Photocouplers
H11L1S1(TA)-V
Optocoupler Logic-Out DC-IN 1-CH 6-Pin DIP SMD T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Logic Gate Type
AND Schmitt
Number of Channels per Chip
1
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
5000
Typical Rise Time (us)
0.1
Typical Fall Time (us)
0.1
Standard
CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE
Input Type
DC
Maximum Forward Current (mA)
60
Maximum Continuous Output Current (mA)
50
Typical Forward Voltage (V)
1.15
Maximum Forward Voltage (V)
1.5
Maximum Reverse Voltage (V)
6
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.5
Package Width
6.5
Package Length
7.12
PCB changed
6
Supplier Package
DIP SMD
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

