Arrow Electronic Components Online
H11G1|ISOCOM|simage
H11G1|ISOCOM|limage
Transistor and Photovoltaic Output Photocouplers

H11G1

DC-IN 1-CH Darlington With Base DC-OUT 6-Pin DIP

Isocom Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Darlington With Base
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    5300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.5
  • Maximum Collector-Emitter Voltage (V)
    100
  • Standard
    UL
  • Maximum Collector Current (mA)
    150
  • Maximum Collector-Emitter Saturation Voltage (mV)
    1200
  • Maximum Power Dissipation (mW)
    350
  • Typical Forward Voltage (V)
    1.2
  • Maximum Reverse Voltage (V)
    6
  • Maximum Forward Current (mA)
    50
  • Minimum Current Transfer Ratio (%)
    1000
  • Typical Rise Time (us)
    100
  • Typical Fall Time (us)
    20
  • Mounting
    Through Hole
  • Package Height
    4(Max)
  • Package Width
    7(Max)
  • Package Length
    7.62(Max)
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources