Transistor and Photovoltaic Output Photocouplers
H11D1VM
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
4170
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
300
Standard
UL|VDE
Maximum Collector Current (mA)
100
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
300
Typical Forward Voltage (V)
1.15
Maximum Reverse Voltage (V)
6
Maximum Forward Current (mA)
80
Packaging
Bag
Minimum Current Transfer Ratio (%)
20
Current Transfer Ratio Test Current (mA)
10
Mounting
Through Hole
Package Height
3.53(Max)
Package Width
6.6(Max)
Package Length
8.89(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
6
Lead Shape
Through Hole

