Transistor and Photovoltaic Output Photocouplers
H11AV1X
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Isocom ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
70
Maximum Current Transfer Ratio (%)
300
Standard
UL
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
200
Typical Forward Voltage (V)
1.2
Maximum Reverse Voltage (V)
6
Maximum Forward Current (mA)
60
Minimum Current Transfer Ratio (%)
100
Current Transfer Ratio Test Current (mA)
10
Typical Rise Time (us)
2
Typical Fall Time (us)
2
Mounting
Through Hole
Package Height
4(Max)
Package Width
7(Max)
Package Length
7.62(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
6
Lead Shape
Through Hole
Order Quantity

