Arrow Electronic Components Online
H11AV1VM|ONSEMI|simage
H11AV1VM|ONSEMI|limage
Transistor and Photovoltaic Output Photocouplers

H11AV1VM

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541408000
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor With Base
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    4170
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.5
  • Maximum Collector-Emitter Voltage (V)
    70
  • Maximum Current Transfer Ratio (%)
    300
  • Standard
    UL|VDE
  • Maximum Collector-Emitter Saturation Voltage (mV)
    400
  • Maximum Power Dissipation (mW)
    250
  • Minimum Forward Voltage (V)
    0.8
  • Typical Forward Voltage (V)
    1.18
  • Maximum Reverse Voltage (V)
    6
  • Maximum Forward Current (mA)
    60
  • Packaging
    Bag
  • Minimum Current Transfer Ratio (%)
    100
  • Current Transfer Ratio Test Current (mA)
    10
  • Mounting
    Through Hole
  • Package Height
    3.53(Max)
  • Package Width
    6.6(Max)
  • Package Length
    8.89(Max)
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources