Transistor and Photovoltaic Output Photocouplers
H11AV1SR2VM
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541408000
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
4170
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
70
Maximum Current Transfer Ratio (%)
300
Standard
UL|VDE
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
250
Minimum Forward Voltage (V)
0.8
Typical Forward Voltage (V)
1.18
Maximum Reverse Voltage (V)
6
Maximum Forward Current (mA)
60
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
100
Current Transfer Ratio Test Current (mA)
10
Mounting
Surface Mount
Package Height
3.4
Package Width
6.35
Package Length
8.51
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

