Transistor and Photovoltaic Output Photocouplers
H11A2
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin DIP
Isocom ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
30
Standard
UL
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
200
Typical Forward Voltage (V)
1.2
Maximum Reverse Voltage (V)
6
Maximum Forward Current (mA)
60
Minimum Current Transfer Ratio (%)
20
Current Transfer Ratio Test Current (mA)
10
Typical Rise Time (us)
2
Typical Fall Time (us)
2
Mounting
Through Hole
Package Height
4(Max)
Package Width
7(Max)
Package Length
7.62(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
6
Lead Shape
Through Hole

