Telecom Transformers
H1100FNL
Telecom Transformer 2:1/1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Ethernet Transformer
Turns Ratio
2:1/1:1
Maximum DCR Primary Side (Ohm)
0.65
Maximum DCR Secondary Side (Ohm)
0.65
High Potential
1500Vrms
Minimum Crosstalk (dB)
-50@1MHz
Minimum CMRR (dB)
-50@2MHz
Minimum Return Loss (dB)
-16@0.1MHz to 30MHz
Maximum Insertion Loss (dB)
-1.2@100KHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
16
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Length (mm)
12.7
Product Depth (mm)
9.65
Product Height (mm)
5.99

