Arrow Electronic Components Online
H104CHD|BIVAR|simage
H104CHD|BIVAR|limage
LEDs

H104CHD

LED Uni-Color Red 635nm 8-Pin Tray

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    4
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    30mcd
  • Peak Wavelength (nm)
    635
  • Viewing Angle (°)
    45
  • Maximum Forward Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.6
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    7.2
  • Package Width
    8.7
  • Package Length
    17.5
  • PCB changed
    8
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources