Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Marker Color
White
Material
Polyolefin
Minimum Cable Diameter (mm)
4.3
Maximum Cable Diameter (mm)
12.7
Printer Type
Thermal Transfer
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Product Depth (mm)
21.34
Mounting
Heat Shrink

