Arrow Electronic Components Online
H100CYD|BIVAR|simage
H100CYD|BIVAR|limage
LEDs

H100CYD

LED Assembly, Right Angle, 3mmLED, Single Level, 1 Station, Yellow, Diffused Lens

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Color
    Yellow
  • Lens Shape Type
    Round
  • High Power
    No
  • Packaging
    Tray
  • Mounting
    Through Hole
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources