Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Diffused
Mounting Orientation
Right Angle
Typical Intensity
6mcd
Peak Wavelength (nm)
565
Viewing Angle (°)
45
Maximum Forward Current (mA)
2
Test Current (mA)
2
Maximum Forward Voltage (V)
2.2
Reverse Voltage (V)
5(Max)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tray
Mounting
Through Hole
Package Height
7.2
Package Width
4.3
Package Length
8.7
PCB changed
2
Pin Count
2
We don't have prices now, please check later
Order Quantity

