Arrow Electronic Components Online
H000X044H2C|PANDUIT|simage
H000X044H2C|PANDUIT|limage
Cable Markers

H000X044H2C

Cable Markers Printable Heat Shrink Polyolefin Yellow

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable
  • Marker Color
    Yellow
  • Material
    Polyolefin
  • Minimum Cable Diameter (mm)
    2
  • Maximum Cable Diameter (mm)
    6.4
  • Product Length (mm)
    1800
  • Product Depth (mm)
    11.2
  • Mounting
    Heat Shrink

Documentation and Resources

Datasheets
Design resources