Arrow Electronic Components Online
H83P|BOURNS|simage
H83P|BOURNS|limage
Top Searched
Resistor Accessories

H-83P

Res Accessories Panel Mount

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel Mount
  • Resistor Type
    Resistor Trimmers, Potentiometer and Rheostat
  • Associated Resistor Family
    3005|3006
  • Product Length (mm)
    29.72
  • Product Depth (mm)
    9.53
  • Product Height (mm)
    9.53
Order Quantity

Documentation and Resources

Datasheets
Design resources