Arrow Electronic Components Online
GYF1E561MCW1GS|NICHICON|simage
GYF1E561MCW1GS|NICHICON|limage
Capacitor Aluminum Polymer

GYF1E561MCW1GS

Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    560uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.02
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.8
  • IL (uA)
    140@2Min
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Weight (g)
    1.59
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources