Arrow Electronic Components Online
GYD1V101MCQ1GS|NICHICON|simage
GYD1V101MCQ1GS|NICHICON|limage
Capacitor Aluminum Polymer

GYD1V101MCQ1GS

Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.4A 1000h 150°C Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • ESR (Ohm)
    0.027
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    1.4
  • IL (uA)
    35@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Product Diameter (mm)
    8
  • Product Weight (g)
    0.84
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources