Capacitor Aluminum Polymer
GYC1V151MCQ1GS
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.6A 4000h 135°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
150uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.027
Equivalent Series Resistance Type
Low
IR (mA)
1.6
IL (uA)
52.5@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
10
Order Quantity

