Capacitor Aluminum Polymer
GYB1H680MCQ1GS
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.8A 10000h 105°C Automotive Tape
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
68uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.03
Equivalent Series Resistance Type
Low
IR (mA)
1.8
IL (uA)
34@2Min
Lifetime (h)
10000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape
Product Diameter (mm)
8
Product Height (mm)
10
Order Quantity

