Arrow Electronic Components Online
GYB1E221MCQ1GS|NICHICON|simage
GYB1E221MCQ1GS|NICHICON|limage
Capacitor Aluminum Polymer

GYB1E221MCQ1GS

Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 10000h 105°C Tape Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.027
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.3
  • IL (uA)
    55@2Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources