Capacitor Aluminum Polymer
GYA1K220MCW1GS
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Tolerance
20%
ESR (Ohm)
0.045
IR (mA)
1.1
IL (uA)
88
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
10