Capacitor Aluminum Polymer
GYA1J220MCQ1GS
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
85322200
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
22uF
Tolerance
20%
Voltage
63VDC
ESR (Ohm)
0.08
Equivalent Series Resistance Type
Low
IR (mA)
0.9
IL (uA)
13.86@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 7.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
7.7

