Capacitor Aluminum Polymer
GYA1H330MCW1GS
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.1A 4000h 125°C Tape Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
33uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.04
IR (mA)
1.1
IL (uA)
16.5@2Min
Lifetime (h)
4000
Construction
Cylindrical
Mounting
Surface Mount
Size (mm)
6.3 X 7.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape
Product Diameter (mm)
6.3
Product Height (mm)
7.7

