Capacitor Aluminum Polymer
GYA1E151MCW1GS
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Tolerance
20%
ESR (Ohm)
0.027
IR (mA)
1.6
IL (uA)
38
Product Diameter (mm)
8
Product Height (mm)
10