Capacitor Aluminum Polymer
GYA1C820MCQ1GS
Cap Aluminum Polymer Hybrid 82uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1A 4000h 125°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
82uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.05
Equivalent Series Resistance Type
Low
IR (mA)
1
IL (uA)
13.12@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Weight (g)
0.33
Product Height (mm)
5.8