Arrow Electronic Components Online
Capacitor Aluminum Polymer

GYA1C271MCW1GS

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    270uF
  • Tolerance
    20%
  • ESR (Ohm)
    0.025
  • IR (mA)
    1.7
  • IL (uA)
    43
  • Product Diameter (mm)
    8
  • Product Weight (g)
    0.98
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources