Arrow Electronic Components Online
GX3290CBE3|SEMTECH|simage
GX3290CBE3|SEMTECH|limage
Digital Crosspoint Switches

GX3290-CBE3

Digital Crosspoint 290x290 3.5Gbps 2377-Pin FCBGA

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Array Configuration
    290x290
  • On-Chip Buffers
    No
  • On-Chip MUX/DEMUX
    No
  • On-Chip Decoder
    No
  • On-Chip Latch Circuit
    No
  • Cascading Capability
    No
  • Maximum Data Rate (Gbps)
    3.5
  • Differential Data Transmission
    No
  • Input Level
    CML
  • Output Level
    CML
  • Minimum Single Supply Voltage (V)
    1.71
  • Typical Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    1.89
  • Power Supply Type
    Single
  • Line Code
    No
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    3.19 mm
  • Package Width
    50 mm
  • Package Length
    50 mm
  • PCB changed
    2377
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    2377

Documentation and Resources

Datasheets
Design resources