Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Inductive
Module/IC Classification
Module
Sensing Distance (mm)
3
Sensing Distance Range (mm)
2 to 7
Response Frequency (Hz)
1200
DC Supply Voltage (V)
12 to 24
Typical Operating Supply Voltage (V)
15|18
Maximum Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Hysteresis
20%
Body Material
Brass
Body Style
Cylindrical
Shielding
Shielded
Terminal Type
Cable
Diameter
21
Mounting
Panel
Package Length
42.5

