Arrow Electronic Components Online
GWS50036|LAMBDA|simage
GWS50036|LAMBDA|limage
AC to DC Power Supplies

GWS500-36

AC/DC Power Supply Single-OUT 36V 14A 500W 23-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    36
  • Output Current (A)
    14
  • Output Power (W)
    500
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    373
  • Minimum Isolation Voltage
    4250VDC
  • Line Regulation
    144mV
  • Load Regulation
    288mV
  • Maximum Input Current (A)
    5.5
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    90(Typ)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    200mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1020
  • Mounting
    Chassis
  • Package Height
    40.89
  • Package Width
    104.14
  • Package Length
    218.44
  • PCB changed
    23
  • Pin Count
    23

Documentation and Resources

Datasheets
Design resources