Switch Rocker
GW22LHP
Switch Rocker ON None ON DPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPDT
Switch Configuration
ON None ON
Actuator Style
Paddle
Maximum Current Rating (A)
0.1@28VAC 28VDC
Maximum Power Rating (VA)
0.4@28VAC 28VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
80
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
50000
Actuator Color
Gray
Number of Rows
2
Row Spacing (mm)
2.54
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
2.6
Terminal Pitch (mm)
2.54
Seal Location
Terminals/N/A
Seal Description
Epoxy/Ring(Nitrile Butadiene Rubber)
Base Material
Glass Fiber/Polyamide
Color
Gray
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Body Length (mm)
7.5
Body Depth (mm)
5
Body Height (mm)
7
Product Length (mm)
7.5
Product Depth (mm)
5
Product Height (mm)
10.8
Actuator Depth (mm)
3
Actuator Height (mm)
3.8

