Arrow Electronic Components Online
GW.05.0153|TAOGLAS|simage
GW.05.0153|TAOGLAS|limage
Antennas

GW.05.0153

Antenna Dual Band 2500MHz/5850MHz Bag

Taoglas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Dual Band
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400|5150
  • Maximum Frequency (MHz)
    2500|5850
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    10000
  • Termination
    RPSMA Male
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Diameter
    10
  • Package Length
    62.3

Documentation and Resources

Datasheets
Design resources