Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.26
Package Width
11
Package Length
11
PCB changed
169
Standard Package Name
BGA
Supplier Package
LBGA
Pin Count
169