Arrow Electronic Components Online
GUSQS0B029530C|IRC|simage
GUSQS0B029530C|IRC|limage
Resistor Networks and Arrays

GUS-QS0B-02-9530-C

Res Thin Film NET 953 Ohm 0.25% 1W ±50ppm/°C BUS 20-Pin QSOP Gull Wing SMD Tube

TT Electronics / IRC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    19
  • Resistance Value (Ohm)
    953
  • Tolerance
    0.25%
  • Maximum Voltage Rating (V)
    100
  • Power Rating (W)
    1
  • Power Rating per Resistor (W)
    0.05 (1/20)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    BUS
  • Termination Style
    Gull Wing
  • Number of Terminals
    20
  • Terminal Pitch (mm)
    0.64
  • Packaging
    Tube
  • Package Type
    QSOP
  • Package Shape
    Rectangular
  • Package/Case
    QSOP
  • Product Length (mm)
    8.66
  • Product Depth (mm)
    6.02
  • Product Height (mm)
    1.47
  • Seated Plane Height (mm)
    1.63
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources