Arrow Electronic Components Online
GTT29ATPNBLMB0H1CUV5|MATRXORB|simage
GTT29ATPNBLMB0H1CUV5|MATRXORB|limage
Reduced Price
TFT Modules

GTT29ATPNBLMB0H1CUV5

2.9in TFT 320x102Pixels LED Backlight -20°C to 70°C

Matrix Orbital
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Size (in)
    2.9
  • Pixel Format (Pixels)
    320x102
  • Typical Contrast Ratio
    500:1
  • Backlight
    LED
  • Viewing Angle (°)
    75
  • Touchscreen
    Yes
  • Active Area (mm)
    70.08x22.34
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    21.95
  • Package Width
    38
  • Package Length
    140

Documentation and Resources

Datasheets
Design resources