Connector Circular
GTS07R-20-27P
Conn Circular PIN 14 POS Solder ST Jam Nut 14 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
14
Number of Terminals
14
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
20-27
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Plating
Olive Drab
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Reverse Bayonet
Mating Cycle (Cycles)
2000
Product Length (mm)
38.5
Product Depth (mm)
50.8
Product Height (mm)
50.8

