Connector Circular
GTS06CF20-7PW-B30
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
20-7
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
(1250VDC|900VAC)/(700VDC|500VAC)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Reverse Bayonet
Mating Cycle (Cycles)
2000
Product Diameter (mm)
39.9
Product Length (mm)
84.1

