Arrow Electronic Components Online
GTS06A221SX025|AMPHENOL|simage
GTS06A221SX025|AMPHENOL|limage
Connector Circular

GTS06A22-1SX-025

Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    X
  • Number of Ports
    1
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    22-1
  • Wire Size (AWG)
    8-10
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Zinc Cobalt
  • Housing Color
    Black
  • Maximum Voltage Rating
    1250VDC|900VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Reverse Bayonet
  • Mating Cycle (Cycles)
    2000
  • Product Diameter (mm)
    43.1
  • Product Length (mm)
    60

Documentation and Resources

Datasheets
Design resources