Arrow Electronic Components Online
GTS06A207PY025|AMPHENOL|simage
GTS06A207PY025|AMPHENOL|limage
Connector Circular

GTS06A20-7PY-025

Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    Y
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    20-7
  • Wire Size (AWG)
    16-20
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Zinc Cobalt
  • Housing Color
    Black
  • Maximum Voltage Rating
    (1250VDC|900VAC)/(700VDC|500VAC)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Reverse Bayonet
  • Mating Cycle (Cycles)
    2000
  • Product Diameter (mm)
    39.9
  • Product Length (mm)
    60

Documentation and Resources

Datasheets
Design resources