Arrow Electronic Components Online
GTCT38401MR10|LTLFUWIC|simage
GTCT38401MR10|LTLFUWIC|limage
Reduced Price
Gas Discharge Tubes - GDTs

GTCT38-401M-R10

Gas Discharge Tubes 400VDC 10kADC 1pF T Lead SMD

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • DC Sparkover Voltage Tolerance
    ±20%
  • Typical DC Sparkover Voltage @ 100V/s (V)
    400
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    10
  • Minimum Insulation Resistance @ 100V (GOhm)
    10
  • Maximum Capacitance @ 1MHz (pF)
    1
  • Typical Impulse Life @ 10/1000us (Times)
    100
  • Number of Electrodes
    3
  • Termination Style
    T Lead
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Lead Diameter (mm)
    0.8
  • Product Length (mm)
    7.6
  • Product Diameter (mm)
    7.6
  • Failsafe Protection
    No
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources