Arrow Electronic Components Online
No Image Available
Gas Discharge Tubes - GDTs

GTCS36-251M-R10-2

Gas Discharge Tubes 250VDC 1pF Solder Pad SMD

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • DC Sparkover Voltage Tolerance
    ±20%
  • Maximum Impulse Sparkover Voltage @ 100V/s (V)
    600
  • Maximum Impulse Sparkover Voltage @ 1KV/s (V)
    600
  • Typical DC Sparkover Voltage @ 100V/s (V)
    250
  • Maximum Capacitance @ 1MHz (pF)
    1
  • Number of Electrodes
    3
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Tape and Reel
  • Maximum Operating Temperature (°C)
    90
  • Product Length (mm)
    8.2
  • Product Depth (mm)
    6
  • Product Height (mm)
    6
  • Failsafe Protection
    No
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources